There are no models available for this part yet.
Overview of 403IXXH16M00000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for 403IXXH16M00000 by CTS Corporation
Part Data Attributes for 403IXXH16M00000 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
GREEN, CERAMIC PACKAKE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT CUT; TAPE AND REEL
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
15 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
32 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 403IXXH16M00000
This table gives cross-reference parts and alternative options found for 403IXXH16M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403IXXH16M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA324160FXXIHT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 403IXXH16M00000 vs SA324160FXXIHT |
403CXXH16M00000 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | 403IXXH16M00000 vs 403CXXH16M00000 |
SA324160FXXIHR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 403IXXH16M00000 vs SA324160FXXIHR |