Part Details for 403DMQ100 by Vishay Intertechnologies
Overview of 403DMQ100 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 403DMQ100
403DMQ100 CAD Models
403DMQ100 Part Data Attributes:
|
403DMQ100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
403DMQ100
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 400A, 100V V(RRM), Silicon, MODIFIED TO-244AB, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODIFIED TO-244AB, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 25500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 400 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 403DMQ100
This table gives cross-reference parts and alternative options found for 403DMQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403DMQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
403DMQ100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 400A, 100V V(RRM), Silicon, MODIFIED TO-244AB, 3 PIN | International Rectifier | 403DMQ100 vs 403DMQ100 |
403DMQ100 | DIODE 400 A, 100 V, SILICON, RECTIFIER DIODE, MODIFIED TO-244AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | 403DMQ100 vs 403DMQ100 |