Part Details for 40370 by Anaren Microwave
Overview of 40370 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for 40370
40370 CAD Models
40370 Part Data Attributes
|
40370
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
40370
Anaren Microwave
Splitter, 800MHz Min, 1600MHz Max, 1dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.5 |