Part Details for 4037-7196-00 by TE Connectivity
Overview of 4037-7196-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71961-008LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Strain Relief Latching. | |
71961-050LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Strain Relief Latching. | |
71966-312LF | Amphenol Communications Solutions | Dubox<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Top Entry, Selective Loading, Double Row, 24 positions |
Price & Stock for 4037-7196-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1059063-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors OSSM R/A BACKPLN RG 196/U CBL PLUG RoHS: Compliant | 0 |
|
$157.3300 | Order Now |
|
Onlinecomponents.com | Conn OSMM PL 50Ohm Crimp RA Cable Mount Gold Over Nickel RoHS: Compliant | 0 |
|
$135.7500 / $398.4100 | Buy Now |
DISTI #
1059063-1
|
TTI | RF Connectors / Coaxial Connectors OSSM RA CBL-PLG F/H CRM Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$194.7300 | Buy Now |
|
Master Electronics | Conn OSMM PL 50Ohm Crimp RA Cable Mount Gold Over Nickel RoHS: Compliant | 0 |
|
$135.7500 / $398.4100 | Buy Now |
Part Details for 4037-7196-00
4037-7196-00 CAD Models
4037-7196-00 Part Data Attributes
|
4037-7196-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4037-7196-00
TE Connectivity
CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 196/U | |
Body Depth | 0.393 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-196 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |