Part Details for 4035-20MADC-25AAC by Hoyt Electrical Instrument Works Inc
Overview of 4035-20MADC-25AAC by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4035-ALB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4035-ALC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4035- | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for 4035-20MADC-25AAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5545
|
Newark | Moving Coil/Dc Current Meter, Meter Function:Ac Current/Dc Current, Meter Range:0A To 25A/0Ma To 20Ma, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Meter Size/Dimensions:3" X 3" X 1.58" Rohs Compliant: Na |Hoyt Electrical Instrument 4035-20MADC-25AAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$153.0000 | Buy Now |