Part Details for 40320-1601 by Molex
Overview of 40320-1601 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
Part Details for 40320-1601
40320-1601 CAD Models
40320-1601 Part Data Attributes
|
40320-1601
Molex
Buy Now
Datasheet
|
Compare Parts:
40320-1601
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 40320-1601
This table gives cross-reference parts and alternative options found for 40320-1601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40320-1601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65863-175 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 40320-1601 vs 65863-175 |
MA-322-CP | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Analog Systems (SH) Co Ltd | 40320-1601 vs MA-322-CP |
6-917981-6 | 16 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG | TE Connectivity | 40320-1601 vs 6-917981-6 |
1565476-2 | 025 16POS CAP ASSY V TIN | TE Connectivity | 40320-1601 vs 1565476-2 |
151216-7422-TY | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, | 3M Interconnect | 40320-1601 vs 151216-7422-TY |
69978-008 | Board Connector, 16 Contact(s), 2 Row(s), Male | Amphenol FCi | 40320-1601 vs 69978-008 |
AD843SE | IC OP-AMP, 2000 uV OFFSET-MAX, 34 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | 40320-1601 vs AD843SE |
2-1761713-6 | IDC LOW PRO HDR 16P VERT SHT L | TE Connectivity | 40320-1601 vs 2-1761713-6 |
151216-7422-TY | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | 40320-1601 vs 151216-7422-TY |
3-1437061-1 | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, IDC/SOLDER | TE Connectivity | 40320-1601 vs 3-1437061-1 |