Part Details for 4032 by 3M Interconnect
Overview of 4032 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F6908
|
Newark | Tape, 65.84M X 9.52Mm, Natural, Pur, Adhesive Type:Acrylic Adhesive, Tape Backing Material:Polyurethane Foam, Tape Colour:Natural, Total Tape Thickness:31.5 Mil (0.8 Mm), Roll Length - Imperial:72Yard, Roll Length - Metric:65.84M Rohs Compliant: Na |3M 4032 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8000 / $78.9900 | Buy Now |
DISTI #
3M4032-ND
|
DigiKey | TAPE DBL SIDED WHITE 4"X72YDS Min Qty: 24 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.2013 | Buy Now |
DISTI #
7010331685
|
Avnet Americas | DOUBLE COATED URETHANE FOAM TAPE 4032, O (Alt: 7010331685) Min Qty: 36 Package Multiple: 36 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
7000048486
|
Avnet Americas | DOUBLE COATED URETHANE FOAM TAPE 4032, O (Alt: 7000048486) Min Qty: 9 Package Multiple: 9 Lead time: 2 Weeks, 3 Days | 0 |
|
RFQ | |
DISTI #
7000048485
|
Avnet Americas | DOUBLE COATED URETHANE FOAM TAPE 4032, O (Alt: 7000048485) Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 3 Days | 0 |
|
RFQ | |
DISTI #
7000048484
|
Avnet Americas | DOUBLE COATED URETHANE FOAM TAPE 4032, O (Alt: 7000048484) Min Qty: 18 Package Multiple: 18 Lead time: 2 Weeks, 3 Days | 0 |
|
RFQ | |
DISTI #
7000048432
|
Avnet Americas | DOUBLE COATED URETHANE FOAM TAPE 4032, O (Alt: 7000048432) Min Qty: 6 Package Multiple: 6 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
7000028664
|
Avnet Americas | DOUBLE COATED URETHANE FOAM TAPE 4032, O (Alt: 7000028664) Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MMM7000028664
|
Heilind Electronics | 7000028664 70002480187 4032 YOA 3/8 X 72 YD BULK | Americas - 0 in Stock |
|
$78.3969 / $79.6219 | Buy Now |
Part Details for 4032
4032 CAD Models
4032 Part Data Attributes
|
4032
3M Interconnect
Buy Now
|
Compare Parts:
4032
3M Interconnect
|
Samacsys Manufacturer | 3M |