Part Details for 4031 by Micronetics
Overview of 4031 by Micronetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4031
4031 CAD Models
4031 Part Data Attributes:
|
4031
Micronetics
Buy Now
Datasheet
|
Compare Parts:
4031
Micronetics
Coaxial Mechanical Phase Shifter, 1200MHz Min, 1500MHz Max, 0deg Min, 360deg Max, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONETICS INC | |
Package Description | HERMETIC SEALED PACKAGE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.5 |