Part Details for 403001A10M060 by Molex
Overview of 403001A10M060 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403001A10M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M7369
|
Newark | Nc 3P Fp 6M 90D Coupler 24Awg |Molex 403001A10M060 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9000 / $41.8100 | Buy Now |
DISTI #
403001A10M060
|
IBS Electronics | Cable Assembly PVC 24AWG 6m 3 Position M8 Right Angle Circular Receptacle Min Qty: 3 Package Multiple: 1 | 0 |
|
$32.9680 / $33.6310 | Buy Now |