Part Details for 403000P02M020 by Molex
Overview of 403000P02M020 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403000P02M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10210880
|
TestEquity LLC | Molex 403000P02M020 Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, PUR/PVC Cable, 2.0m (6.56 ft.) Length, PUR Cable Preferred Version in Europe | 24 |
|
$6.6400 | Buy Now |