Part Details for 402WF20012IKR by CTS Corporation
Overview of 402WF20012IKR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 402WF20012IKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-402WF20012IKRTR-ND
|
DigiKey | 2.0MM X 1.6MM IOT ENHANCED QUART Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4943 | Buy Now |
DISTI #
402WF20012IKR
|
Avnet Americas | Crystal 20MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 402WF20012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-402WF20012IKR
|
Mouser Electronics | Crystals 2.0mm x 1.6mm IoT Enhanced Quartz Crystal, Surface Mount, 20.000000MHz, Tol +/-10ppm, Stab +/-20ppm, -40C/+85C, 8pF, 120 Ohms Max, 3k/reel RoHS: Compliant | 0 |
|
$0.5040 / $0.5420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4643 / $0.9724 | Buy Now |
Part Details for 402WF20012IKR
402WF20012IKR CAD Models
402WF20012IKR Part Data Attributes
|
402WF20012IKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402WF20012IKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |