Part Details for 402F54033CJR by CTS Corporation
Overview of 402F54033CJR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F54033CJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
402F54033CJR-ND
|
DigiKey | CRYSTAL 54.0000MHZ 9PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4127 | Buy Now |
DISTI #
402F54033CJR
|
Avnet Americas | Crystal 54MHz 9pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F54033CJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-402F54033CJR
|
Mouser Electronics | Crystals 54MHz 30ppm 9pF -20C +70C RoHS: Compliant | 0 |
|
$0.4110 / $0.4420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3462 / $0.4296 | Buy Now |
DISTI #
402F54033CJR
|
Avnet Abacus | - Tape and Reel (Alt: 402F54033CJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 402F54033CJR
402F54033CJR CAD Models
402F54033CJR Part Data Attributes
|
402F54033CJR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F54033CJR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 54MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |