Part Details for 402F2501XIDR by CTS Corporation
Overview of 402F2501XIDR by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 402F2501XIDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
402F2501XIDR-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2758 | Buy Now |
DISTI #
402F2501XIDR
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: 402F2501XIDR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-402F2501XIDR
|
Mouser Electronics | Crystals 25MHz 10ppm 18pF -40C +85C RoHS: Compliant | 230 |
|
$0.2490 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1925 | Buy Now |
|
Onlinecomponents.com | Crystal - 25 MHz - ±15ppm Stability - ±10ppm Tolerance - 18pF - 100 Ohms - Fundamental Operating Mode - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
3000 In Stock |
|
$0.1508 / $0.2223 | Buy Now |
DISTI #
60935893
|
Verical | Surface Mount Quartz Crystal Min Qty: 3000 Package Multiple: 3000 Date Code: 2152 | Americas - 3000 |
|
$0.2258 / $0.2890 | Buy Now |
DISTI #
402F2501XIDR
|
Avnet Abacus | - Tape and Reel (Alt: 402F2501XIDR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 25 MHz - ±15ppm Stability - ±10ppm Tolerance - 18pF - 100 Ohms - Fundamental Operating Mode - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
3000 In Stock |
|
$0.1508 / $0.2223 | Buy Now |
Part Details for 402F2501XIDR
402F2501XIDR CAD Models
402F2501XIDR Part Data Attributes
|
402F2501XIDR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
402F2501XIDR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |