Part Details for 402ZQE62 by APEM Inc
Overview of 402ZQE62 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 402ZQE62
402ZQE62 CAD Models
402ZQE62 Part Data Attributes
|
402ZQE62
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
402ZQE62
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.21 inch | |
Actuator Material | NYLON | |
Actuator Travel | 3.4798 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | POWER CIRCUIT MODEL | |
Body Color | RED | |
Body Height | 16.256 mm | |
Body Length or Diameter | 9.398 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 0.5A@250VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.22 inch | |
Termination Type | WIRE |
Alternate Parts for 402ZQE62
This table gives cross-reference parts and alternative options found for 402ZQE62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402ZQE62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8531MAVGD2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 402ZQE62 vs 8531MAVGD2 |
800AWSP9M2QE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 402ZQE62 vs 800AWSP9M2QE |
301SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 402ZQE62 vs 301SZQEJ96 |
305SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 402ZQE62 vs 305SZQEJ96 |
8532SAVGE2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 402ZQE62 vs 8532SAVGE2 |
8531J81ZQE32 | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),QUICK CONNECT TERMINAL,2 | C&K | 402ZQE62 vs 8531J81ZQE32 |
8532J81ZQE32 | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),QUICK CONNECT TERMINAL,2 | C&K | 402ZQE62 vs 8532J81ZQE32 |
800AWSP9M61QE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 402ZQE62 vs 800AWSP9M61QE |
800AWSP9M7QE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 402ZQE62 vs 800AWSP9M7QE |
TP11-SHZQE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | Lamb Industries | 402ZQE62 vs TP11-SHZQE |