Part Details for 402T7AN102FR4H by Johanson Dielectrics Inc
Overview of 402T7AN102FR4H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 402T7AN102FR4H
402T7AN102FR4H CAD Models
402T7AN102FR4H Part Data Attributes
|
402T7AN102FR4H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
402T7AN102FR4H
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 4000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 7020,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 7020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for 402T7AN102FR4H
This table gives cross-reference parts and alternative options found for 402T7AN102FR4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402T7AN102FR4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402T7AN102FR4CT | Ceramic Capacitor, Ceramic, 4000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 7020, | Johanson Dielectrics Inc | 402T7AN102FR4H vs 402T7AN102FR4CT |