402T6AN133JR4CT
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.013uF, 6538,

Overview of 402T6AN133JR4CT by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 402T6AN133JR4CT by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 402T6AN133JR4CT by Johanson Dielectrics Inc

402T6AN133JR4CT
Johanson Dielectrics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 6538
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
17.78 mm
Length
16.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4000 V
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
15.24 mm
Terminal Shape
WIRE
Width
9.53 mm
Want to compare parts?
  1. 402T6AN133JR4CT
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.013uF, 6538,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 402T6AN133JR4CT by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 402T6AN133JR4CT by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 402T6AN133JR4CT would you like to use for your alert(s)?
  • Please alert me when 402T6AN133JR4CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 402T6AN133JR4CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 402T6AN133JR4CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 402T6AN133JR4CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 402T6AN133JR4CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 402T6AN133JR4CT by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: