Part Details for 402S49W221MV4U by Johanson Dielectrics Inc
Overview of 402S49W221MV4U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 402S49W221MV4U
402S49W221MV4U CAD Models
402S49W221MV4U Part Data Attributes
|
402S49W221MV4U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
402S49W221MV4U
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Manufacturer Series | 402S49 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | HIGH-VOLT(SMT) | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 402S49W221MV4U
This table gives cross-reference parts and alternative options found for 402S49W221MV4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402S49W221MV4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402C1825B221MN | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1825, | Metuchen Capacitors Inc | 402S49W221MV4U vs 402C1825B221MN |
402S49W221MF4E | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 402S49W221MV4U vs 402S49W221MF4E |
402S49W221MV4U-RC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1825, | Johanson Dielectrics Inc | 402S49W221MV4U vs 402S49W221MV4U-RC |
402S49W221MT4E | Ceramic Capacitor, Multilayer, 4000V, 20% +Tol, 20% -Tol, X7R, 0.00022uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 402S49W221MV4U vs 402S49W221MT4E |
402S49W221MV6E | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 402S49W221MV4U vs 402S49W221MV6E |
402S49W221MT6E | Ceramic Capacitor, Multilayer, 4000V, 20% +Tol, 20% -Tol, X7R, 0.00022uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 402S49W221MV4U vs 402S49W221MT6E |
CMC-4K0/221MX1825W | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1825, | Tecate Group | 402S49W221MV4U vs CMC-4K0/221MX1825W |
CMC-4K0/221MX1825TF | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1825, | Tecate Group | 402S49W221MV4U vs CMC-4K0/221MX1825TF |
CMC-4K0/221MX1825WF | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1825, | Tecate Group | 402S49W221MV4U vs CMC-4K0/221MX1825WF |
CMC-4K0/221MX1825T | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1825, | Tecate Group | 402S49W221MV4U vs CMC-4K0/221MX1825T |