Part Details for 402H72N820MQ4 by Johanson Technology Inc
Overview of 402H72N820MQ4 by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 402H72N820MQ4
402H72N820MQ4 CAD Models
402H72N820MQ4 Part Data Attributes
|
402H72N820MQ4
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
402H72N820MQ4
Johanson Technology Inc
Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 8732,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 8732 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.1 mm | |
Length | 22.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 8732 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 19.7 mm | |
Terminal Shape | WIRE | |
Width | 8.13 mm |
Alternate Parts for 402H72N820MQ4
This table gives cross-reference parts and alternative options found for 402H72N820MQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402H72N820MQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402H72N820MQ3 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 8732, | Johanson Technology Inc | 402H72N820MQ4 vs 402H72N820MQ3 |
402H72N820MQ3T | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000082uF, 8732, | Johanson Technology Inc | 402H72N820MQ4 vs 402H72N820MQ3T |