Part Details for 402H70W473KY6E by Johanson Dielectrics Inc
Overview of 402H70W473KY6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for 402H70W473KY6E
402H70W473KY6E CAD Models
402H70W473KY6E Part Data Attributes
|
402H70W473KY6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
402H70W473KY6E
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 6560 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e4 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 402H70W473KY6E
This table gives cross-reference parts and alternative options found for 402H70W473KY6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402H70W473KY6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402H70W473KV3E | CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP | Johanson Dielectrics Inc | 402H70W473KY6E vs 402H70W473KV3E |
402H70W473KV4H | CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP | Johanson Dielectrics Inc | 402H70W473KY6E vs 402H70W473KV4H |
402H70W473KV4E | CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP | Johanson Dielectrics Inc | 402H70W473KY6E vs 402H70W473KV4E |
402H70W473KY6H | CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP | Johanson Dielectrics Inc | 402H70W473KY6E vs 402H70W473KY6H |
402H70W473KV6E | CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP | Johanson Dielectrics Inc | 402H70W473KY6E vs 402H70W473KV6E |
402H70W473KV3H | CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP | Johanson Dielectrics Inc | 402H70W473KY6E vs 402H70W473KV3H |
402H70W473KY3E | CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP | Johanson Dielectrics Inc | 402H70W473KY6E vs 402H70W473KY3E |
402H70W473KV6H | CAPACITOR, CERAMIC, MULTILAYER, 4000V, X7R, 0.047uF, SURFACE MOUNT, 6560, CHIP | Johanson Dielectrics Inc | 402H70W473KY6E vs 402H70W473KV6H |