Part Details for 402H47W182ZQ4 by Advanced Monolythic Ceramics
Overview of 402H47W182ZQ4 by Advanced Monolythic Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 402H47W182ZQ4
402H47W182ZQ4 CAD Models
402H47W182ZQ4 Part Data Attributes
|
402H47W182ZQ4
Advanced Monolythic Ceramics
Buy Now
Datasheet
|
Compare Parts:
402H47W182ZQ4
Advanced Monolythic Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 4000 V, X7R, 0.0018 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1800 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 6.99 mm | |
Terminal Shape | WIRE | |
Width | 6.86 mm |