Datasheets
402F34735ALT by: CTS Corporation

Parallel - Fundamental Quartz Crystal, 34.73MHz Nom, GREEN, 4 PIN

Part Details for 402F34735ALT by CTS Corporation

Overview of 402F34735ALT by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 402F34735ALT

402F34735ALT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

402F34735ALT Part Data Attributes

402F34735ALT CTS Corporation
Buy Now Datasheet
Compare Parts:
402F34735ALT CTS Corporation Parallel - Fundamental Quartz Crystal, 34.73MHz Nom, GREEN, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CTS CORP
Package Description GREEN, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT CUT; TAPE AND REEL
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 34.73 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch)
Series Resistance 100 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 402F34735ALT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 402F34735ALT by CTS Corporation

Select Manufacturer
Which Manufacturer of 402F34735ALT would you like to use for your alert(s)?
  • Please alert me when 402F34735ALT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 402F34735ALT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 402F34735ALT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 402F34735ALT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 402F34735ALT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 402F34735ALT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: