Part Details for 402C1825B331KN by Metuchen Capacitors Inc
Overview of 402C1825B331KN by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 402C1825B331KN
402C1825B331KN CAD Models
402C1825B331KN Part Data Attributes
|
402C1825B331KN
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
402C1825B331KN
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Case Sizes Available On Request | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 402C1825B331KN
This table gives cross-reference parts and alternative options found for 402C1825B331KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402C1825B331KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402S49W331KV4E-RC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Johanson Dielectrics Inc | 402C1825B331KN vs 402S49W331KV4E-RC |
402S49W331KV6T-RC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Johanson Dielectrics Inc | 402C1825B331KN vs 402S49W331KV6T-RC |
402S49W331KV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Johanson Dielectrics Inc | 402C1825B331KN vs 402S49W331KV6R-RC |
402S49W331KV6E | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 402C1825B331KN vs 402S49W331KV6E |
402S49W331KT4E | Ceramic Capacitor, Multilayer, 4000V, 10% +Tol, 10% -Tol, X7R, 0.00033uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 402C1825B331KN vs 402S49W331KT4E |
402S49W331KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Johanson Dielectrics Inc | 402C1825B331KN vs 402S49W331KV4T-RC |
CMC-4K0/331KX1825TF | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Tecate Group | 402C1825B331KN vs CMC-4K0/331KX1825TF |
402S49W331KT6E | Ceramic Capacitor, Multilayer, 4000V, 10% +Tol, 10% -Tol, X7R, 0.00033uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 402C1825B331KN vs 402S49W331KT6E |
402S49W331KV6R | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 402C1825B331KN vs 402S49W331KV6R |
CMC-4K0/331KX1825WF | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1825, | Tecate Group | 402C1825B331KN vs CMC-4K0/331KX1825WF |