Part Details for 4028-2503 by PACE Worldwide
Overview of 4028-2503 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-3L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
CD4028BKMSR | Renesas Electronics Corporation | CMOS BCD-To-Decimal Decoder | |
H5N2503P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 55Mohm To-3P |
Price & Stock for 4028-2503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043457
|
Techni-Tool, Inc. | Pace 4028-2503 Nozzle Box, QFP-132, 26.9mm x 26.9mm, for ST 300/325 Systems | 0 |
|
$215.0000 | Buy Now |
DISTI #
10043457
|
TestEquity LLC | Pace 4028-2503 Nozzle Box, QFP-132, 26.9mm x 26.9mm, for ST 300/325 Systems | 0 |
|
$215.0000 | Buy Now |