Part Details for 40274 by Anaren Microwave
Overview of 40274 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 40274
40274 CAD Models
40274 Part Data Attributes:
|
40274
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
40274
Anaren Microwave
Splitter, 500MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 42.3 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.3 |