Part Details for 40260 by Anaren Microwave
Overview of 40260 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40260
40260 CAD Models
40260 Part Data Attributes:
|
40260
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
40260
Anaren Microwave
Splitter, 225MHz Min, 400MHz Max, 0.3dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 225 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.2 |