Part Details for 40250 by RCA
Overview of 40250 by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-66 | 33 |
|
$10.4273 / $12.6819 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-66 | 2 |
|
$18.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-66 | 3 |
|
$33.4056 | Buy Now |
Part Details for 40250
40250 CAD Models
40250 Part Data Attributes:
|
40250
RCA
Buy Now
Datasheet
|
Compare Parts:
40250
RCA
Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, NPN, Silicon, TO-213MA, Metal, 2 Pin, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | TO-66 | |
Package Description | TO-66, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-213MA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 29 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz |
Alternate Parts for 40250
This table gives cross-reference parts and alternative options found for 40250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40250 | Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Semiconductor Technology Inc | 40250 vs 40250 |
40250 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Advanced Semiconductor Inc | 40250 vs 40250 |