Part Details for 4024-12-561114 by TE Connectivity
Overview of 4024-12-561114 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94561-114LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Straight, Solder-to-Board. | |
74HC4024FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series, , / | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for 4024-12-561114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-4024-12-561114-ND
|
DigiKey | 4024-12-561114 Min Qty: 4 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$612.7875 | Buy Now |
DISTI #
EG1790-000
|
Avnet Americas | Heat Shrink Kit with Pre-Braid 24 Shell Size T-FIT Adapter/56 Size Molded Boot/11 Size Splice - Bulk (Alt: EG1790-000) Min Qty: 4 Package Multiple: 1 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$477.2864 / $574.3616 | Buy Now |
DISTI #
RYC4024-12-561114
|
Heilind Electronics | 4024-12-561114 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4024-12-561114 RoHS: Compliant | 0 |
|
$502.0900 / $1,051.6500 | Buy Now |
DISTI #
RYC4024-12-561114
|
Interstate Connecting Components | 4024-12-561114 | 0 |
|
Buy Now | |
|
Master Electronics | 4024-12-561114 RoHS: Compliant | 0 |
|
$502.0900 / $1,051.6500 | Buy Now |
Part Details for 4024-12-561114
4024-12-561114 CAD Models
4024-12-561114 Part Data Attributes
|
4024-12-561114
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4024-12-561114
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |