Part Details for 4023-C by Brady Worldwide Inc
Overview of 4023-C by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4023A/BCA | Rochester Electronics LLC | 4023A/BCA - Dual marked (M38510/05003BCA) | |
IBMPPC750CLGEQ4023-G | Rochester Electronics LLC | IBMPPC750CL - IBM25PPC750 - PowerPC 750CL RISC Microprocessor | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 4023-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K7970
|
Newark | B915 4023-C Style C Chilled Water Return/Each |Brady 4023-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.8900 | Buy Now |
DISTI #
2267-4023-C-ND
|
DigiKey | 4023-C CHILLED WATER RETURN/GRN/ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.3400 / $13.8900 | Buy Now |