Part Details for 4022 by Adafruit Industries
Overview of 4022 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4022A/BEA | Rochester Electronics LLC | 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA) | |
MLC7540-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free | |
TF5040-222MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 4022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9357
|
Newark | Adafruit Wide-Range Triple-Axis Magnetometer - Mlx90393 - Stemma Qt |Adafruit 4022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 | Buy Now |
DISTI #
1528-2864-ND
|
DigiKey | TRIPLE-AXIS MAGNETOMETER - MLX90 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
156 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-4022
|
Mouser Electronics | Magnetic Sensor Development Tools Adafruit Wide-Range Triple-axis Magnetometer - MLX90393 - STEMMA QT RoHS: Compliant | 401 |
|
$9.9500 | Buy Now |
DISTI #
72494047
|
RS | Adafruit Wide-Range Triple-axis Magnetometer - MLX90393 - STEMMA QT | Adafruit Industries 4022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
Part Details for 4022
4022 CAD Models
4022 Part Data Attributes
|
4022
Adafruit Industries
Buy Now
|
Compare Parts:
4022
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |