Part Details for 4022-A by Brady Worldwide Inc
Overview of 4022-A by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4022A/BEA | Rochester Electronics LLC | 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA) | |
ZSPM4022AA1W09 | Renesas Electronics Corporation | 12V Synchronous DC/DC Buck Regulator | |
5962-87644022A | Renesas Electronics Corporation | OCTAL D LATCH |
Price & Stock for 4022-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K7961
|
Newark | 4022-A Chilled Water Grn/Wht Sty A/Each |Brady 4022-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 | Buy Now |
DISTI #
2267-4022-A-ND
|
DigiKey | 4022-A CHILLED WATER GRN/WHT STY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.6600 / $5.8900 | Buy Now |