Part Details for 4022-11-561318 by TE Connectivity
Results Overview of 4022-11-561318 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4022-11-561318 Information
4022-11-561318 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4022A/BEA | Rochester Electronics LLC | 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA) | |
THS4022ID | Texas Instruments | 350-MHz Low-Noise Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85 | |
LM94022BIMG | Texas Instruments | ±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150 |
Price & Stock for 4022-11-561318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4022-11-561318-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 8 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$471.6925 | Buy Now |
DISTI #
650-4022-11-561318
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 4022-11-561318 RoHS: Compliant | 0 |
|
$465.7300 / $502.6300 | Order Now |
DISTI #
RYC4022-11-561318
|
Heilind Electronics | 4022-11-561318 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$411.8600 / $1,128.0900 | Buy Now | |
DISTI #
RYC4022-11-561318
|
Interstate Connecting Components | 4022-11-561318 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$411.8600 / $1,128.0900 | Buy Now |