There are no models available for this part yet.
Overview of 4022-10-441014 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4022A/BEA | Rochester Electronics LLC | 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA) | |
MLC7540-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free | |
TF5040-222MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 4022-10-441014 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
013643-000
|
Avnet Americas | Heat Shrink Kit with Pre-Braid 22 Shell Size T-FIT Adapter/44 Size Molded Boot/10 Size Splice - Bulk (Alt: 013643-000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 4022-10-441014 RoHS: Compliant | 0 |
|
$155.4500 / $456.2600 | Buy Now | ||
DISTI #
RYC4022-10-441014
|
Interstate Connecting Components | 4022-10-441014 | 0 |
|
Buy Now | ||
Master Electronics | 4022-10-441014 RoHS: Compliant | 0 |
|
$155.4500 / $456.2600 | Buy Now |