Part Details for 4021233-01 by Delphi Automotive LLP
Overview of 4021233-01 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4021233-01
4021233-01 CAD Models
4021233-01 Part Data Attributes
|
4021233-01
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
4021233-01
Delphi Automotive LLP
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for 4021233-01
This table gives cross-reference parts and alternative options found for 4021233-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4021233-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-112-02-H-D-K-TR | Board Connector | Samtec Inc | 4021233-01 vs CLM-112-02-H-D-K-TR |
CLM-112-02-F-D-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | 4021233-01 vs CLM-112-02-F-D-TR |
CLM-112-02-G-D-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | 4021233-01 vs CLM-112-02-G-D-K |
CLM-112-02-H-D-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | 4021233-01 vs CLM-112-02-H-D-P-TR |
CLM-112-02-G-D-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | 4021233-01 vs CLM-112-02-G-D-TR |
CLM-112-02-F-D-K-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 4021233-01 vs CLM-112-02-F-D-K-TR |
CLM-112-02-G-D-K-TR | Board Connector | Samtec Inc | 4021233-01 vs CLM-112-02-G-D-K-TR |
CLM-112-02-LM-D-K | Board Connector | Samtec Inc | 4021233-01 vs CLM-112-02-LM-D-K |
CLM-112-02-G-D-P-TR | Board Connector, | Samtec Inc | 4021233-01 vs CLM-112-02-G-D-P-TR |
CLM-112-02-FM-D-K-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | 4021233-01 vs CLM-112-02-FM-D-K-TR |