Part Details for 402116302020 by Wurth Elektronik
Overview of 402116302020 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 402116302020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4820
|
Newark | Heat Sink Pad, 300Mm X 200Mm X 0.2Mm Rohs Compliant: Yes |Wurth Elektronik 402116302020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $40.7800 | Buy Now |
DISTI #
732-402116302020-ND
|
DigiKey | THERM PAD 300MMX200MM W/ADH YLW Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1 In Stock |
|
$24.8800 / $34.6200 | Buy Now |
DISTI #
710-402116302020
|
Mouser Electronics | Thermal Interface Products WE-PCM Phs Chge Mtrl 300mm x 200mm x .2mm RoHS: Compliant | 0 |
|
$24.8800 / $27.7600 | Order Now |
Part Details for 402116302020
402116302020 CAD Models
402116302020 Part Data Attributes:
|
402116302020
Wurth Elektronik
Buy Now
|
Compare Parts:
402116302020
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |