There are no models available for this part yet.
Overview of 4021.4721 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-472-10L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-472-10L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CMT4-72-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 4021.4721 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-4021.4721
|
Mouser Electronics | Slide Switches SLIDE RoHS: Compliant | 0 |
|
$3.3200 / $4.0400 | Order Now | |
Onlinecomponents.com | Switch Slide N.O./N.C. DPDT Side Slide 10A 250VAC PC Pins Thru-Hole RoHS: Compliant |
1243 In Stock |
|
$2.8600 / $7.7400 | Buy Now | ||
DISTI #
65012434
|
Verical | Switch Slide ON ON DPDT Side Slide 10A 250VAC PC Pins Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 4 | Americas - 1240 |
|
$4.7872 / $9.7975 | Buy Now | |
Master Electronics | Switch Slide N.O./N.C. DPDT Side Slide 10A 250VAC PC Pins Thru-Hole RoHS: Compliant |
1243 In Stock |
|
$2.8600 / $7.7400 | Buy Now |