There are no models available for this part yet.
Overview of 4021.0512 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4021.0512 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-4021.0512
|
Mouser Electronics | Slide Switches SLIDE CHANGEOVER SWITCH DPDT RoHS: Compliant | 377 |
|
$3.6700 / $4.6100 | Buy Now | |
DISTI #
70459325
|
RS | Switch, Slide, DPDT,10A,125,VAC,5A,250VAC, Blk Housing, Red Actr,115/230 Legend, QC | Marquardt Switches 4021.0512 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $4.6100 | RFQ | |
Future Electronics | DPDT 10 A 125 Vac Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 150Box |
|
$3.5800 / $4.1200 | Buy Now | ||
DISTI #
MAQ4021.0512
|
Heilind Electronics | Americas - 79 in Stock1875 On Order |
|
$3.2856 / $4.4355 | Buy Now | ||
Onlinecomponents.com | Switch Slide N.O./N.C. DPDT Flush Slide 10A 250VAC 10000Cycles Quick Connect Panel Mount RoHS: Compliant |
1329 In Stock |
|
$2.3400 / $4.1900 | Buy Now | ||
Quest Components | SLIDE SWITCH, DPDT, 10 A, 125 VAC | 84 |
|
$3.1493 / $7.2675 | Buy Now | ||
Quest Components | SLIDE SWITCH, DPDT, 10 A, 125 VAC (Also Known As: 4021-0512) | 84 |
|
$3.1493 / $7.2675 | Buy Now | ||
Quest Components | SLIDE SWITCH, DPDT, 10 A, 125 VAC (Also Known As: 4021-0512) | 11 |
|
$4.7250 / $9.4500 | Buy Now | ||
Quest Components | SLIDE SWITCH, DPDT, 10 A, 125 VAC | 11 |
|
$4.7250 / $9.4500 | Buy Now | ||
DISTI #
MAQ4021.0512
|
Interstate Connecting Components | 18437 On Order |
|
$3.2856 / $4.4355 | Buy Now |