4020933-01
Delphi Automotive LLP
Description: Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Overview of 4020933-01 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 4020933-01 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4020933-01 by Delphi Automotive LLP

4020933-01
Delphi Automotive LLP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
Want to compare parts?
  1. 4020933-01
    Delphi Automotive LLP
    Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
    VS

Alternate Parts for 4020933-01

This table gives cross-reference parts and alternative options found for 4020933-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4020933-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLM-109-02-H-D-TR Board Connector Samtec Inc 4020933-01 vs CLM-109-02-H-D-TR
CLM-109-02-G-D-TR Board Connector Samtec Inc 4020933-01 vs CLM-109-02-G-D-TR
CLM-109-02-H-D-P Board Connector, Samtec Inc 4020933-01 vs CLM-109-02-H-D-P
Part Number Description Manufacturer Compare
CLM-109-02-LM-D-BE Board Connector Samtec Inc 4020933-01 vs CLM-109-02-LM-D-BE
4030933-01 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Delphi Automotive LLP 4020933-01 vs 4030933-01
CLM-109-02-H-D-TR Board Connector Samtec Inc 4020933-01 vs CLM-109-02-H-D-TR
CLM-109-02-G-D-PA Board Connector Samtec Inc 4020933-01 vs CLM-109-02-G-D-PA
CLM-109-02-H-D-P Board Connector, Samtec Inc 4020933-01 vs CLM-109-02-H-D-P
CLM-109-02-FM-D-PA Board Connector Samtec Inc 4020933-01 vs CLM-109-02-FM-D-PA
CLM-109-02-G-D-BE Board Connector Samtec Inc 4020933-01 vs CLM-109-02-G-D-BE
CLM-109-02-G-D-TR Board Connector Samtec Inc 4020933-01 vs CLM-109-02-G-D-TR
CLM-109-02-FM-D-A Board Connector Samtec Inc 4020933-01 vs CLM-109-02-FM-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4020933-01 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4020933-01 by Delphi Automotive LLP

  • Please alert me when 4020933-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4020933-01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4020933-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4020933-01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4020933-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4020933-01 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: