Part Details for 402026 by Legrand North America LLC
Overview of 402026 by Legrand North America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 402026
402026 CAD Models
402026 Part Data Attributes
|
402026
Legrand North America LLC
Buy Now
Datasheet
|
Compare Parts:
402026
Legrand North America LLC
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEGRAND | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35.6 mm | |
Body Height | 78.85 mm | |
Body Length or Diameter | 88.9 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |