402-09FBTG1TA
AMCO Tec International Inc
Description: D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Overview of 402-09FBTG1TA by AMCO Tec International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 402-09FBTG1TA by AMCO Tec International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 402-09FBTG1TA by AMCO Tec International Inc

402-09FBTG1TA
AMCO Tec International Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMCO TEC INTERNATIONAL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
AMCO MARK
Body Breadth
0.494 inch
Body Depth
0.228 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
TURQUOISE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
METAL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. 402-09FBTG1TA
    AMCO Tec International Inc
    D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
    VS

Alternate Parts for 402-09FBTG1TA

This table gives cross-reference parts and alternative options found for 402-09FBTG1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402-09FBTG1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
402-09FDTG1BA D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug AMCO Tec International Inc 402-09FBTG1TA vs 402-09FDTG1BA
401-09FCTG1BA D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug AMCO Tec International Inc 402-09FBTG1TA vs 401-09FCTG1BA
402-09FDTG1DA D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug AMCO Tec International Inc 402-09FBTG1TA vs 402-09FDTG1DA
402-09FATG1BA D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug AMCO Tec International Inc 402-09FBTG1TA vs 402-09FATG1BA
402-09FCTG1TA D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug AMCO Tec International Inc 402-09FBTG1TA vs 402-09FCTG1TA
402-09FDTG1TA D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug AMCO Tec International Inc 402-09FBTG1TA vs 402-09FDTG1TA
DE09-PL-27-R D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Adam Technologies Inc 402-09FBTG1TA vs DE09-PL-27-R
402-09FCZG1TN D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug AMCO Tec International Inc 402-09FBTG1TA vs 402-09FCZG1TN
DE09-PL-23-EMI-RC D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Adam Technologies Inc 402-09FBTG1TA vs DE09-PL-23-EMI-RC
402-09FCZG1TA D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug AMCO Tec International Inc 402-09FBTG1TA vs 402-09FCZG1TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 402-09FBTG1TA by AMCO Tec International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 402-09FBTG1TA by AMCO Tec International Inc

  • Please alert me when 402-09FBTG1TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 402-09FBTG1TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 402-09FBTG1TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 402-09FBTG1TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 402-09FBTG1TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 402-09FBTG1TA by AMCO Tec International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: