Part Details for 402-0181-00 by TE Connectivity
Overview of 402-0181-00 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 402-0181-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000098964
|
TTI | 402-0181-00 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,199.2100 | Buy Now |