Part Details for 402/1/-88201/151K by Nissei Electric Co Ltd
Overview of 402/1/-88201/151K by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for 402/1/-88201/151K
402/1/-88201/151K CAD Models
402/1/-88201/151K Part Data Attributes
|
402/1/-88201/151K
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
402/1/-88201/151K
Nissei Electric Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 560uF, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002 mA | |
Manufacturer Series | SMTTH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 753 mA | |
Surface Mount | YES | |
Tan Delta | 1.06 | |
Terminal Shape | FLAT |
Alternate Parts for 402/1/-88201/151K
This table gives cross-reference parts and alternative options found for 402/1/-88201/151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402/1/-88201/151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402/1/-88301/151U | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 560uF, SURFACE MOUNT | Nissei Electric Co Ltd | 402/1/-88201/151K vs 402/1/-88301/151U |
402/1/-88201/151U | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 560uF, SURFACE MOUNT | Nissei Electric Co Ltd | 402/1/-88201/151K vs 402/1/-88201/151U |
402/1/-88301/151K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 560uF, SURFACE MOUNT | Nissei Electric Co Ltd | 402/1/-88201/151K vs 402/1/-88301/151K |