Part Details for 402/1/-88108/010K by Nissei Electric Co Ltd
Overview of 402/1/-88108/010K by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61A157M010KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/150μF±20%/10Vdc/10mOhm | |
ZLED7010KITD1 | Renesas Electronics Corporation | Demo Kit for ZLED7010 | |
ZSC31010KITV2P1 | Renesas Electronics Corporation | Evaluation Kit for ZSC31010 |
Part Details for 402/1/-88108/010K
402/1/-88108/010K CAD Models
402/1/-88108/010K Part Data Attributes
|
402/1/-88108/010K
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
402/1/-88108/010K
Nissei Electric Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 60V, 8.2uF, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Manufacturer Series | SMTTH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 375 mA | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | FLAT |
Alternate Parts for 402/1/-88108/010K
This table gives cross-reference parts and alternative options found for 402/1/-88108/010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402/1/-88108/010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402/1/-88108/010 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 60V, 8.2uF, SURFACE MOUNT | Nissei Electric Co Ltd | 402/1/-88108/010K vs 402/1/-88108/010 |