Part Details for 402/1/-68407/048 by Nissei Electric Co Ltd
Overview of 402/1/-68407/048 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 402/1/-68407/048
402/1/-68407/048 CAD Models
402/1/-68407/048 Part Data Attributes
|
402/1/-68407/048
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
402/1/-68407/048
Nissei Electric Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 390uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TTH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.43 | |
Terminal Shape | WIRE |
Alternate Parts for 402/1/-68407/048
This table gives cross-reference parts and alternative options found for 402/1/-68407/048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402/1/-68407/048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402/1/-68407/048K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 390uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | 402/1/-68407/048 vs 402/1/-68407/048K |
402/1/-68407/048U | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 390uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | 402/1/-68407/048 vs 402/1/-68407/048U |