402/1/-67629/110U
Nissei Electric Co Ltd
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 402/1/-67629/110U by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TK110U65Z Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TOLL
10131931-110ULF Amphenol Communications Solutions Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 10 Positions, 2mm (0.079inch), horizontal.
98417-S61-10ULF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 10 Positions - 2mm (0.079in) - Right Angle .

CAD Models for 402/1/-67629/110U by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 402/1/-67629/110U by Nissei Electric Co Ltd

402/1/-67629/110U
Nissei Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
18 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.003 mA
Manufacturer Series
TTH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
125 V
Ripple Current
639 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Want to compare parts?
  1. 402/1/-67629/110U
    Nissei Electric Co Ltd
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for 402/1/-67629/110U

This table gives cross-reference parts and alternative options found for 402/1/-67629/110U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 402/1/-67629/110U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
402/1/-67639/110K CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd 402/1/-67629/110U vs 402/1/-67639/110K
402/1/-67629/110K CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd 402/1/-67629/110U vs 402/1/-67629/110K
402/1/-67639/110U CAPACITOR, TANTALUM, SOLID, POLARIZED, 125V, 18uF, THROUGH HOLE MOUNT, AXIAL LEADED Nissei Electric Co Ltd 402/1/-67629/110U vs 402/1/-67639/110U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 402/1/-67629/110U by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 402/1/-67629/110U by Nissei Electric Co Ltd

  • Please alert me when 402/1/-67629/110U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 402/1/-67629/110U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 402/1/-67629/110U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 402/1/-67629/110U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 402/1/-67629/110U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 402/1/-67629/110U by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: