Part Details for 402/1/-67614/011K by Nissei Electric Co Ltd
Overview of 402/1/-67614/011K by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4011KITV4P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4011B | |
86094167614748E1LF | Amphenol Communications Solutions | DIN Headers & receptacles, Backplane Connectors, Header, Vertical, Through Hole, Style R/2, 16 ways, Class Ill. | |
10145891-1011K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Part Details for 402/1/-67614/011K
402/1/-67614/011K CAD Models
402/1/-67614/011K Part Data Attributes
|
402/1/-67614/011K
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
402/1/-67614/011K
Nissei Electric Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.007 mA | |
Manufacturer Series | TTH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.01 | |
Terminal Shape | WIRE |