Part Details for 4017A by B&K Precision Corporation
Overview of 4017A by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4017A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6861
|
Newark | Signal Generator, Frequency/Pulse, 10Mhz, Signal Generator Type:Sweep Function, No. Of Channels:1 Channel, Product Range:-, Bandwidth:10Mhz, Signal Generator Modulation:-, Manufacturer Warranty:2 Years, Plug Type:Us, Impedance:600Ohmrohs Compliant: Yes |B&k Precision 4017A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$650.0000 | Buy Now |
DISTI #
BK4017A-ND
|
DigiKey | FUNCTION GENERATOR 10MHZ SWEEP Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$635.0000 | Buy Now |
DISTI #
615-4017A
|
Mouser Electronics | Function Generators & Synthesizers 10 MHz Sweep Function Generator RoHS: Compliant | 0 |
|
$650.0000 | Order Now |
DISTI #
70146349
|
RS | Generator, Function, 0.1 Hz to 10 MHz, 20 dB (Typ.), 50 Ohms, 120/230 VAC | B&K Precision 4017A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$650.0000 | RFQ |
|
Onlinecomponents.com | 10 MHz Sweep Function Generator | 0 |
|
$812.5000 | Buy Now |
DISTI #
18225.1
|
TestEquity LLC | B&K Precision 4017A 10MHz Sweep/Function Generator | 0 |
|
$650.0000 | Buy Now |