-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MTC100-SH2-P33
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401713-000-ND
|
DigiKey | MTC .100 RW CONNECTOR Min Qty: 241 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.0230 | Buy Now |
DISTI #
401713-000
|
Avnet Americas | Connector Accessories Shell - Bag (Alt: 401713-000) RoHS: Not Compliant Min Qty: 241 Package Multiple: 1 Container: Bag | 0 |
|
$129.4342 / $155.7598 | Buy Now |
DISTI #
571-401713-000
|
Mouser Electronics | Headers & Wire Housings MTC100-SH2-P33 RoHS: Not Compliant | 0 |
|
$144.0000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 241 Package Multiple: 1 Container: Bag | 0Bag |
|
$140.6300 | Buy Now |
DISTI #
RYCMTC100-SH2-P33
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-SH2-P33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTC100-SH2-P33 | 0 |
|
$138.8400 / $403.0300 | Buy Now |
DISTI #
401713-000
|
Avnet Americas | Connector Accessories Shell - Bag (Alt: 401713-000) RoHS: Not Compliant Min Qty: 241 Package Multiple: 1 Container: Bag | 0 |
|
$129.4342 / $155.7598 | Buy Now |
DISTI #
RYCMTC100-SH2-P33
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-SH2-P33 | 0 |
|
Buy Now | |
|
Master Electronics | MTC100-SH2-P33 | 0 |
|
$138.8400 / $403.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
401713-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
401713-000
TE Connectivity
MTC100-SH2-P33
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |