Part Details for 4017 by Heyco
Overview of 4017 by Heyco
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4017M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
CD40174BKMSR | Renesas Electronics Corporation | CMOS Hex D-Type Flip-Flop | |
UPD70F4017M1GMA9-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for 4017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-4017-ND
|
DigiKey | LTB 80-140/PG16 GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
180 In Stock |
|
$0.6555 / $1.3100 | Buy Now |
DISTI #
836-4017
|
Mouser Electronics | Grommets & Bushings SNAP-IN GROMMET GRAY .91 MTG HOLE RoHS: Compliant | 966 |
|
$0.6550 / $1.1000 | Buy Now |
DISTI #
72068474
|
RS | Bushing, EPDM, IP67, Thread Size PG 16, Mounting Hole Size 0.9060 in | Heyco 4017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 272 |
|
$1.0500 / $1.3200 | Buy Now |
|
Future Electronics | Gray LTB 80-140/PG16 Heyco® EPDM Snap-In Liquid Tight Bushing RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk |
0 Bulk |
|
$0.6050 / $0.6600 | Buy Now |
|
Bisco Industries | 1997 |
|
Buy Now | ||
DISTI #
HEY4017
|
Heilind Electronics | LTB 80-140/PG16 GRAY | Americas - 11043 in Stock |
|
$0.5167 / $0.6532 | Buy Now |
|
Onlinecomponents.com | LTB 80-140/PG16 Heyco® EPDM Snap-in Liquid Tight Bushings RoHS: Compliant |
900 In Stock 11400 Factory Stock |
|
$0.4782 / $0.5446 | Buy Now |
DISTI #
66756781
|
Verical | Cable Accessories Liquid Tight Bushing Ethylene Propylene Rubber Gray Heyco® Min Qty: 24 Package Multiple: 1 | Americas - 1997 |
|
$0.6829 / $3.1958 | Buy Now |
DISTI #
86319474
|
Verical | Cable Accessories Liquid Tight Bushing Ethylene Propylene Rubber Gray Heyco® Min Qty: 300 Package Multiple: 300 Date Code: 2445 | Americas - 900 |
|
$0.6504 / $0.7080 | Buy Now |
DISTI #
HEY4017
|
Interstate Connecting Components | LTB 80-140/PG16 GRAY | 2208 |
|
$0.5167 / $0.6532 | Buy Now |