Part Details for 40166-0029 by OMRON Corporation
Overview of 40166-0029 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01-666.5140T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-01-666.5140 | Renesas Electronics Corporation | Frequency Translation PLL | |
86840-166HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. |
Price & Stock for 40166-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401660029
|
Avnet Americas | UMYM10-0600-1250 - Bulk (Alt: 401660029) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |