Part Details for 40164-0035 by OMRON Corporation
Results Overview of 40164-0035 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40164-0035 Information
40164-0035 by OMRON Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Price & Stock for 40164-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401640035
|
Avnet Americas | UMM10-0750-0400 - Bulk (Alt: 401640035) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |